| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0600-S2 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-6 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN0600-S2 |
MB5CKN0600-S2
Specifications
Detailed Description
Introducing the M23 Elite Checkmate™ Female Connector, designed for high-performance industrial applications. Constructed with durable Zinc Die Cast housing, this connector features 6 contacts and a straight mount angle for easy installation. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it ensures reliable performance in harsh environments. The silicone rubber, Vition rubber, and EPDM seal materials provide excellent protection against moisture and debris. Nickel-plated shell finish not only enhances durability but also ensures efficient conductivity. Rated for 28A and 630V, this connector is perfect for power transmission. RoHS compliant and with a mating cycle of 500, it guarantees long-term reliability. Suitable for use in Circular Connectors & Accessories, this product is a must-have for any industrial setting.

