| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0600-S3-KIT |
| Series: | M23 B (Power), Elite, Checkmate |
| Amperage: | 28 A |
| Gender: | Male |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| IP Rating: | IP67 |
| Includes: | Contacts |
| SKU: | AMEMB5CKN0600-S3-KIT |
MB5CKN0600-S3-KIT
| Heilind Number: | AMEMB5CKN0600-S3-KIT |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB5CKN0600-S3-KIT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M23 (power) plug connector kit, 6 positions, female contacts included. 14.5-17.0mm cord grip, Checkmate Quick Locking

