| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0600-S3 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB5CKN0600-S3 |
MB5CKN0600-S3
Specifications
Detailed Description
Introducing the MB5CKN0600-S3, part of our M23 Elite Checkmate™ series designed for elite performance in demanding environments. This female connector boasts a durable zinc die-cast housing, ensuring reliable connectivity in industrial settings. With 6 gold-plated contacts, it guarantees superior signal transmission under extreme conditions, from -20°C to 130°C. Featuring an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor applications. The straight mount angle and M23 shell size insert arrangement provide easy installation. Engineered for longevity, it can withstand up to 500 mating cycles. With a wire size range of 18-14 AWG and a current rating of 28A at 630V, it delivers high-performance power transmission. The Nickel-plated shell finish not only enhances durability but also ensures excellent conductivity. Trust in the MB5CKN0600-S3 for seamless and robust connectivity in your operations.

