| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0800-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB5CKN0800-S1 |
MB5CKN0800-S1
Specifications
Detailed Description
Introducing the MB5CKN0800-S1, a high-performance connector from the M23 Elite Checkmate™ series designed for female gender applications. Crafted with durable zinc die cast housing material, this connector ensures reliable connectivity in even the most demanding environments. With 8 contacts and a maximum operating temperature of 130°C, it offers efficient power transmission without compromising on safety. Featuring an IP67 rating and straight mount angle, it guarantees protection against dust and water ingress. The silicone rubber, Vition Rubber, and EPDM seals further enhance its durability. Compatible with wire sizes ranging from 18 to 14 AWG, 22 to 18 AWG, and 28 to 24 AWG, it caters to various industrial needs. Nickel-plated shell finish and RoHS compliance ensure both performance and environmental sustainability. With a current rating of 10A and 30A, and voltage rating of 250V and 630V, this connector is ideal for a wide range of applications, making it a valuable addition to any circular connector setup.

