| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0800-S2 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-8 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN0800-S2 |
MB5CKN0800-S2
Specifications
Detailed Description
The CABLE CONNECTOR 8 POLE in the M23 Elite Checkmate™ series is a high-performance female connector designed for industrial applications. Constructed with durable Zinc Die Cast housing and featuring a straight mount angle, it ensures reliable connectivity in harsh environments. With a maximum operating temperature of 130°C and IP67 rating for water and dust resistance, it offers unmatched durability. The connector accommodates 8 contacts and is compatible with wire sizes ranging from 18-14 AWG to 28-24 AWG. Nickel plated shell finish enhances conductivity while RoHS compliance ensures environmental responsibility. With a current rating of 10A to 30A and voltage rating of 250V to 630V, it meets the demands of power-intensive systems. Suitable for Circular Connectors & Accessories, this connector guarantees secure and efficient connections for your industrial needs.

