| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0800-S3 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB5CKN0800-S3 |
MB5CKN0800-S3
Specifications
Detailed Description
Introducing the MB5CKN0800-S3, a female M23 Elite Checkmate™ connector designed for high-performance applications. Constructed with durable Zinc Die Cast housing, this connector ensures reliable connectivity in harsh environments with an IP67 rating. Featuring 8 contacts, it can accommodate wire sizes ranging from 18 to 14 AWG. With a wide operating temperature range from -20°C to 130°C, it is suitable for use in diverse conditions. The shell finish of Nickel Plated not only enhances durability but also provides excellent conductivity. Rated for 10A at 250V and 30A at 630V, this connector delivers superior power transmission capabilities. The M23-8 shell size insert arrangement, along with a straight mount angle, offers easy installation. With seal options including Silicone Rubber, Vition Rubber, and EPDM, it ensures secure sealing for optimal performance. Ideal for applications in Circular Connectors, Circular Connectors & Accessories, and more, the MB5CKN0800-S3 is a versatile and reliable connectivity solution.

