| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0900-S1-KIT |
| Series: | M23 B (Power), Elite, Checkmate |
| Gender: | Female |
| Maximum Operating Temperature: | 130 °C |
| IP Rating: | IP67 |
| Includes: | Contacts |
| SKU: | AMEMB5CKN0900-S1-KIT |
MB5CKN0900-S1-KIT
| Heilind Number: | AMEMB5CKN0900-S1-KIT |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB5CKN0900-S1-KIT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
9 POSITION STRAIGHT PLUG CONNE

