| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0900-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-9 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB5CKN0900-S1 |
MB5CKN0900-S1
Specifications
Detailed Description
Introducing the MB5CKN0900-S1, a female M23 Elite Checkmate™ connector designed for high-performance industrial applications. Constructed with durable zinc die cast housing, this connector ensures reliable connectivity in harsh environments. With nine gold-plated contacts, it guarantees optimal signal transmission even in demanding conditions. Featuring an IP67 rating, it offers protection against dust and water ingress. The straight mount angle and silicone rubber, Vition Rubber, and EPDM seals provide easy installation and secure sealing. With a shell finish of nickel plating, it offers enhanced corrosion resistance. Rated for 10A at 250V and 30A at 630V, this connector is suitable for power and data transmission. Compliant with Circular Connectors and Accessories standards, it is a dependable choice for various connectivity needs.

