| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0900-S3 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN0900-S3 |
MB5CKN0900-S3
Specifications
Detailed Description
The MB5CKN0900-S3 is a high-performance female connector designed for demanding industrial applications. Part of the M23 Elite Checkmate™ series, this connector features a durable zinc die-cast housing with an IP67 rating, ensuring reliable operation in harsh environments. With 9 contacts and a maximum operating temperature of 130°C, it offers secure and efficient connectivity. The straight mount angle and M23 shell size insert arrangement make installation easy. Equipped with silicone rubber, Viton rubber, and EPDM seals, it provides excellent protection against moisture and contaminants. With a nickel-plated shell finish and RoHS compliance, it meets industry standards for sustainability. Suitable for a wide range of wire sizes and current ratings, this connector is a versatile solution for your connectivity needs.

