| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN15H00-S1 |
| Gender: | Female |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | Dupont Viton |
| Current Rating: | 1.2 A, 30 A |
| Voltage Rating: | 30 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 15 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-15 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN15H00-S1 |
MB5CKN15H00-S1
Specifications
Detailed Description
Introducing the MB5CKN15H00-S1, a robust and reliable female plug designed for industrial applications. Part of the M23 Elite Checkmate™ series, this connector features 15 gold-plated contacts housed in a durable zinc die-cast shell, ensuring secure and efficient connectivity. With a wide operating temperature range from -20°C to 130°C and an IP67 rating for dust and water resistance, it is suitable for harsh environments. The straight mount angle and nickel-plated finish offer easy installation and enhanced durability. Meeting high standards for current and voltage ratings (30A, 1.2A, 30V, 630V), this connector is ideal for power transmission in machinery and equipment. Its Dupont Viton seal material provides reliable sealing performance over 500 mating cycles. Trust the MB5CKN15H00-S1 for your circular connector needs in industrial settings.

