| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN15H00-S2 |
| Gender: | Female |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | Dupont Viton |
| Current Rating: | 1.2 A, 30 A |
| Voltage Rating: | 30 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 15 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-15 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN15H00-S2 |
MB5CKN15H00-S2
Specifications
Detailed Description
The MB5CKN15H00-S2 is a high-performance M23 Elite Checkmate™ female plug, designed for seamless connectivity in demanding industrial environments. With 15 gold-plated contacts, this connector ensures reliable data and power transmission. Constructed from rugged zinc die-cast housing and featuring a straight mount angle, it offers durability and easy installation. Operating efficiently in a wide temperature range from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, it's suitable for harsh conditions. The shell finish with nickel plating enhances conductivity and corrosion resistance. With a current rating of 30A (1.2A signal) and voltage rating of 30V (630V), this connector is ideal for high-power applications. Its M23-15 shell size insert arrangement and Dupont Viton seal material guarantee secure connections with 500 mating cycles. Perfect for use in circular connector systems, this product ensures superior performance and longevity in various industrial settings.

