| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN15H00-S3 |
| Gender: | Female |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | Dupont Viton |
| Current Rating: | 1.2 A, 30 A |
| Voltage Rating: | 30 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 15 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-15 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN15H00-S3 |
MB5CKN15H00-S3
Specifications
Detailed Description
Introducing the M23 Elite Checkmate™ Female Plug, featuring a robust zinc die-cast housing for durable performance in industrial environments. With 15 gold-plated contacts, this connector ensures reliable signal transmission even in harsh conditions, rated for temperatures ranging from -20°C to 130°C. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor applications. The straight mount angle and M23 shell size insert arrangement provide easy installation. Engineered for longevity, it boasts a 500-cycle mating lifespan. Nickel-plated for corrosion resistance, it offers a current rating of 30A and 1.2A, along with a voltage rating of 30V and 630V. Trust in the M23 Elite Checkmate™ for high-performance connectivity in demanding settings.

