| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0600-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB5JJN0600-S1 |
MB5JJN0600-S1
Specifications
Detailed Description
Introducing the MB5JJN0600-S1, a high-performance male connector from the M23 Elite Checkmate™ series. Crafted from durable Zinc Die Cast, this connector features 6 gold-plated contacts, ensuring reliable connectivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for demanding environments. Operating effortlessly in a wide temperature range from -20°C to 130°C, this connector is built to withstand tough conditions. The straight mount angle and M23 shell size insert arrangement provide a secure and efficient connection. Its silicone, Vition, and EPDM seal materials guarantee long-lasting durability. With a current rating of 28 A and a voltage rating of 630 V, this connector is suitable for high-power applications. RoHS compliant and designed for 500 mating cycles, it meets environmental standards while offering longevity. The nickel-plated shell finish not only enhances its aesthetics but also provides corrosion resistance. Perfect for use in circular connector applications, this product combines performance and reliability seamlessly.

