| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0600-S2 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB5JJN0600-S2 |
MB5JJN0600-S2
Specifications
Detailed Description
Introducing the MB5JJN0600-S2, a robust male connector from the M23 Elite Checkmate™ series designed for reliable industrial applications. Constructed with durable zinc die-cast housing, this connector ensures secure connections in harsh environments with an IP67 rating. Featuring 6 gold-plated contacts, it guarantees efficient and low-resistance signal transmission. Operating effortlessly in temperatures ranging from -20°C to 130°C, it is suitable for a wide range of settings. The straight mount angle and M23 shell size insert arrangement offer easy installation. With a high current rating of 28A and voltage rating of 630V, this connector meets demanding power requirements. RoHS compliant and designed for 500 mating cycles, it ensures long-term performance and environmental responsibility. Perfect for use in circular connector applications, the MB5JJN0600-S2 is a dependable solution for your connectivity needs.

