| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0600-S3 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB5JJN0600-S3 |
MB5JJN0600-S3
Specifications
Detailed Description
Introducing the MB5JJN0600-S3, a rugged and reliable male connector from our M23 Elite Checkmate™ series. Crafted with durable Zinc Die Cast housing, this connector is built to withstand harsh environments with an IP67 rating for dust and water resistance. With 6 gold-plated contacts, it ensures secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -20°C to 130°C, it guarantees optimal performance in any conditions. Featuring a straight mount angle and M23 shell size, it offers easy installation in industrial applications. The silicone rubber, Vition rubber, and EPDM seals provide added protection against moisture and contaminants. With a nickel-plated shell finish, it not only looks sleek but also offers superior conductivity. Rated for 28A at 630V, it meets the demands of high-power applications. Ideal for use in machinery, automation, and robotics, this connector is designed for durability and performance. Upgrade your connectivity with the MB5JJN0600-S3.

