| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0900-S1 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5JJN0900-S1 |
MB5JJN0900-S1
Specifications
Detailed Description
Introducing the MB5JJN0900-S1, a high-performance male circular connector from the M23 Elite Checkmate™ series. Designed for rugged industrial applications, this connector features a durable zinc die-cast housing with an IP67 rating for reliable performance in harsh environments. With 9 gold-plated contacts, it ensures secure and efficient signal transmission. Operating effortlessly in temperatures ranging from -20°C to 130°C, it offers versatility in various settings. The straight mount angle and M23 shell size make installation a breeze, while the silicone rubber, Vition rubber, and EPDM seal materials provide superior protection against moisture and contaminants. Accommodating wire sizes from 18 to 14 AWG, 22 to 18 AWG, and 28 to 24 AWG, with a nickel-plated shell finish, this connector guarantees optimal conductivity and longevity. With a current rating of 10A and 30A and a voltage rating of 250V and 630V, it meets the demands of high-power applications. Perfect for use in the aerospace, defense, and industrial sectors, the MB5JJN0900-S1 is a reliable and efficient connectivity solution.

