| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0900-S2 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-9 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB5JJN0900-S2 |
MB5JJN0900-S2
Specifications
Detailed Description
The M23 Elite Checkmate™ Male Circular Connector, featuring a durable zinc die-cast housing, is designed for high-performance industrial applications. With 9 gold-plated contacts, it ensures reliable connectivity in demanding environments. Rated for a wide temperature range from -20°C to 130°C and boasting an IP67 ingress protection rating, this connector offers exceptional durability. Its straight mount angle and M23 shell size make it versatile for various installation requirements. The silicone rubber, Vition rubber, and EPDM seals provide excellent environmental sealing. Nickel-plated for corrosion resistance, it accommodates wire sizes ranging from 18 to 14 AWG, 22 to 18 AWG, and 28 to 24 AWG. With a current rating of 10A and 30A and a voltage rating of 250V and 630V, it meets the needs of power and signal transmission. Ideal for use in aerospace, defense, and industrial applications, the M23 Elite Checkmate™ Connector ensures reliable performance with a minimum of 500 mating cycles.

