| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5JJN0900-S3 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5JJN0900-S3 |
MB5JJN0900-S3
Specifications
Detailed Description
Introducing the MB5JJN0900-S3, a male connector from our M23 Elite Checkmate™ series designed for reliable industrial applications. Constructed with durable zinc die cast housing and featuring 9 gold-plated contacts, this connector ensures secure and efficient connectivity in demanding environments. With an IP67 rating for dust and water resistance, and a wide operating temperature range from -20 °C to 130 °C, it is suitable for use in harsh conditions. The straight mount angle and M23 shell size make installation easy, while the silicone rubber, Viton rubber, and EPDM seals provide additional protection. Supporting wire sizes ranging from 18 to 14 AWG, 22 to 18 AWG, and 28 to 24 AWG, it offers versatility in wiring options. With a nickel-plated shell finish and a current rating of 10A or 30A, and voltage rating of 250V or 630V, this connector ensures both performance and durability. Meeting the highest industry standards, it is the perfect choice for your circular connector needs.

