MB5RJN0601-KIT

Heilind Number:AMEMB5RJN0601-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB5RJN0601-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB5RJN0601-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-6
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:28 A
Voltage Rating:630 V
SKU:AMEMB5RJN0601-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Rotatable Receptacle, a high-performance connector designed for demanding industrial applications. Featuring a durable Zinc Die Cast housing and gold-plated contacts, this male connector ensures reliable conductivity in any environment. With a panel mount design and crimp termination method, installation is quick and easy. Its IP67 rating guarantees protection against dust and water ingress, while the Dupont Viton seal material provides added durability. Operating smoothly in temperatures ranging from -20 °C to 130 °C, this connector is suitable for a wide range of operating conditions. Boasting a current rating of 28 A and a voltage rating of 630 V, it delivers robust performance. Perfect for circular connector applications, the M23 Elite Checkmate™ is a dependable solution for your connectivity needs.