MB5RJN0801-KIT

Heilind Number:AMEMB5RJN0801-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB5RJN0801-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB5RJN0801-KIT
Gender:Male
IP Rating:IP67
Wire Size:18 - 14 AWG
Mount Type:Panel Mount
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-8
Series:M23 Elite Checkmate™
SKU:AMEMB5RJN0801-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Series, our MB5RJN0801-KIT offers unparalleled connectivity with its 90° Rotatable Receptacle design. Crafted from durable Zinc Die Cast housing material, this Male connector features 8 gold-plated contacts for optimal signal transmission. Suitable for panel mount installation using a crimp termination method, it ensures secure and reliable connectivity in industrial environments. With an IP67 rating, it provides protection against dust and water ingress. Operating efficiently in temperatures ranging from -20°C to 130°C, it is perfect for use in diverse applications. The Dupont Viton seal material and Nickel Plated shell finish guarantee long-lasting performance even in harsh conditions. Rated for 10A/250V and 30A/630V, this connector is ideal for high-power applications. Its M23 shell size and #18-14 AWG wire size compatibility make it versatile for various setups. With a mating cycle of 500, it offers durability and longevity. In compliance with Circular Connectors & Accessories standards, this kit is a reliable solution for your connectivity needs.