MB5RJN0802-KIT

Heilind Number:AMEMB5RJN0802-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB5RJN0802-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB5RJN0802-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-8
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB5RJN0802-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90° Rotatable Receptacle, a high-performance circular connector designed for demanding industrial applications. Engineered with a robust Zinc Die Cast housing, this connector ensures durability in harsh environments. Featuring 8 gold-plated contacts, it guarantees reliable signal transmission even in high-vibration settings. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it offers excellent protection against dust and moisture ingress. The M23-8 shell size insert arrangement, along with Dupont Viton seal material, further enhances its sealing capabilities. Compatible with 18-14 AWG wire sizes and boasting a current rating of 10A/30A and voltage rating of 250V/630V, this connector is suitable for power and signal applications. Its nickel-plated shell finish not only adds to its corrosion resistance but also gives it a sleek appearance. With a mating cycle of 500, this connector ensures long-term performance and reliability. Ideal for use in industrial automation, robotics, and machinery, the M23 Elite Checkmate™ sets a new standard in connectivity. Upgrade to the MB5RJN0802KIT and experience seamless and secure connections in your systems.