MB5RJN0901-KIT

Heilind Number:AMEMB5RJN0901-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB5RJN0901-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB5RJN0901-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB5RJN0901-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, SKU MB5RJN0901-KIT. This high-performance connector features a durable zinc die-cast housing and gold-plated contacts, ensuring reliable and efficient signal transmission. With a maximum operating temperature of 130°C and an IP67 rating, it's suitable for demanding industrial environments. The M23-9 shell size insert arrangement accommodates 9 contacts, with a wire size range of 18-14 AWG. Panel mountable with crimp termination, installation is quick and easy. Rated for 10A at 250V and 30A at 630V, this connector is perfect for power and signal applications. With a shell finish of nickel plating and a mating cycle of 500, it's designed for long-lasting performance. Upgrade your connectivity with the M23 Elite Checkmate™.