MB5RJN0902-KIT

Heilind Number:AMEMB5RJN0902-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB5RJN0902-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB5RJN0902-KIT
Gender:Male
IP Rating:IP67
Wire Size:18 - 14 AWG
Mount Type:Panel Mount
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
Housing Material:Zinc Die Cast
Number of Contacts:9
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-9
Series:M23 Elite Checkmate™
SKU:AMEMB5RJN0902-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90° Rotatable Receptacle, MB5RJN0902-KIT. This high-performance connector features a durable Zinc Die Cast housing, making it ideal for industrial applications. With 9 gold-plated contacts, it ensures reliable signal transmission. The panel mount design and crimp termination method guarantee easy installation. Operating in temperatures ranging from -20°C to 130°C, with an IP67 rating for dust and water resistance, this connector is built to withstand harsh environments. The Dupont Viton seal material provides added protection. With a shell size of M23 and a nickel-plated finish, it offers both durability and conductivity. Rated for 10A at 250V and 30A at 630V, it meets high-power requirements. The M23-9 shell size insert arrangement allows for efficient mating. With a lifespan of 500 cycles, it ensures long-term performance. Suitable for 18-14 AWG wire sizes, this connector is a reliable solution for demanding connectivity needs in the industrial sector.