| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0600-S1 |
| Series: | M23 Elite |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB7CKN0600-S1 |
MB7CKN0600-S1
Specifications
Detailed Description
The MB7CKN0600-S1 M23 Elite connector is a high-performance female connector designed for industrial applications. Constructed with durable zinc die-cast housing and featuring a threaded mating type, this connector ensures secure and reliable connections in harsh environments. With a maximum operating temperature of 130°C and an IP67 rating, it offers protection against dust and water ingress. The six gold-plated contacts support a current rating of 28A and a voltage rating of 630V, making it suitable for power and signal transmission. The silicone rubber, Vition rubber, and EPDM seals provide additional protection, while the nickel-plated shell finish enhances durability. RoHS compliant and with a mating cycle of 500, this connector guarantees long-lasting performance. Perfect for use in circular connector systems, the MB7CKN0600-S1 is a top choice for demanding industrial applications.

