| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0600-S2 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-6 |
| Series: | M23 Elite |
| SKU: | AMEMB7CKN0600-S2 |
MB7CKN0600-S2
Specifications
Detailed Description
The MB7CKN0600-S2, part of the M23 Elite series, is a high-performance circular connector designed for female applications. Constructed with durable Zinc Die Cast housing material, this connector ensures reliable performance in demanding environments. With 6 contacts and a maximum operating temperature of 130°C, it offers secure connections even in extreme conditions. Featuring an IP67 rating, the MB7CKN0600-S2 is sealed against dust and water ingress. Its straight mount angle and threaded mating type make installation easy and secure. The silicone rubber, Vition rubber, and EPDM seals provide additional protection. With a shell size of M23-6 and a mating cycle of 500, this connector is built to last. Suitable for wire sizes ranging from 18 to 14 AWG, it has a nickel-plated shell finish and a current rating of 28 A. RoHS compliant and with a voltage rating of 630 V, the MB7CKN0600-S2 is a reliable choice for industrial applications.

