| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0600-S3 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-6 |
| Series: | M23 Elite |
| SKU: | AMEMB7CKN0600-S3 |
MB7CKN0600-S3
Specifications
Detailed Description
Introducing the MB7CKN0600-S3, a high-performance female connector from the M23 Elite series. Constructed with durable Zinc Die Cast housing, this connector is designed for reliable operation in demanding environments. With 6 gold-plated contacts, it ensures secure and efficient signal transmission. Its IP67 rating guarantees protection against dust ingress and water immersion. Featuring a straight mount angle and threaded mating type, installation is quick and easy. The silicone rubber, Vition rubber, and EPDM seals provide excellent environmental sealing. With a shell finish of nickel plating, this connector offers superior corrosion resistance. Rated for 28A and 630V, it is suitable for power and signal applications. Ideal for use in industrial settings, this connector is tested for 500 mating cycles, ensuring long-term performance. Upgrade your connectivity with the MB7CKN0600-S3.

