| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0800-S1 |
| Series: | M23 Elite |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB7CKN0800-S1 |
MB7CKN0800-S1
Specifications
Detailed Description
Introducing the MB7CKN0800-S1, a part of the M23 Elite series designed for female connectors. Crafted with durable zinc die cast housing, this connector features 8 contacts and operates seamlessly in temperatures ranging from -20°C to 130°C, boasting an IP67 rating for reliable performance in various environments. With a straight threaded mating type and shell size of M23, it ensures secure connections. The silicone rubber, Vition Rubber, and EPDM seals further enhance its durability and protection. With a shell finish of nickel plated, this connector offers excellent conductivity. Suitable for wire sizes ranging from 18 to 14 AWG and 22 to 18 AWG, it has a current rating of 10A and 30A, along with a voltage rating of 250V and 630V. Perfect for applications requiring high reliability and robust connectivity, the MB7CKN0800-S1 is a top choice in the realm of circular connectors and accessories.

