| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0800-S3 |
| Series: | M23 Elite |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB7CKN0800-S3 |
MB7CKN0800-S3
Specifications
Detailed Description
Introducing the MB7CKN0800-S3, a high-performance female connector from the M23 Elite series. Crafted with durable Zinc Die Cast housing and featuring 8 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With a wide operating temperature range of -20°C to 130°C and an IP67 rating for dust and water resistance, it is ideal for industrial applications. The straight mount angle and threaded mating type make installation a breeze, while the silicone, Vition, and EPDM seal materials provide added protection. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. With a current rating of 10A or 30A and a voltage rating of 250V or 630V, it is suitable for a variety of power and signal applications. Trust in the MB7CKN0800-S3 for secure and dependable connectivity.

