| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0900-S1 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite |
| SKU: | AMEMB7CKN0900-S1 |
MB7CKN0900-S1
Specifications
Detailed Description
The MB7CKN0900-S1 M23 Elite Circular Connector, designed for female gender applications, boasts a durable housing made of Zinc Die Cast to ensure reliable performance in demanding environments. With 9 contacts, it offers seamless connectivity with a maximum operating temperature of 130 °C and a minimum of -20 °C, meeting IP67 standards for dust and water resistance. Its straight threaded mating type and M23 shell size insert arrangement make installation easy and secure. Featuring a shell finish of Nickel Plated, it guarantees efficient signal transmission with a current rating of 10A and 30A, and a voltage rating of 250V and 630V, accommodating wire sizes ranging from 18-14 AWG to 22-18 AWG. With a mating cycle of 500 cycles, it ensures long-term durability, making it ideal for a wide range of industrial applications.

