| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0900-S2 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite |
| SKU: | AMEMB7CKN0900-S2 |
MB7CKN0900-S2
Specifications
Detailed Description
Introducing the MB7CKN0900-S2, a high-performance female connector from the M23 Elite series. Crafted with durable zinc die cast housing, this connector features 9 gold-plated contacts for reliable signal transmission. Operating seamlessly in temperatures ranging from -20°C to 130°C, it boasts an IP67 rating for superior protection against dust and water ingress. The straight, threaded mating type and M23 shell size insert arrangement ensure easy and secure connections. With a maximum current rating of 30A and voltage rating of 630V, this connector is suitable for a wide range of applications. RoHS compliant and featuring nickel-plated shell finish, it guarantees both performance and environmental responsibility. Trust the MB7CKN0900-S2 for your circular connector needs.

