| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7CKN0900-S3 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite |
| SKU: | AMEMB7CKN0900-S3 |
MB7CKN0900-S3
Specifications
Detailed Description
Introducing the MB7CKN0900-S3, a high-performance female connector from the M23 Elite series. Crafted with durable Zinc Die Cast housing material, this connector is built to withstand harsh environments with an IP67 rating for water and dust resistance. With a straight mount angle and threaded mating type, it ensures secure and reliable connections. Featuring 9 contacts and a shell size of M23, it's suitable for a variety of applications. Operating temperature ranging from -20°C to 130°C, along with a mating cycle of 500 cycles, guarantee long-lasting performance. The connector accommodates wire sizes of 18-14 AWG and 22-18 AWG, with shell finish options of Nickel Plated. With a current rating of 10A and 30A, as well as a voltage rating of 250V and 630V, it meets high power transmission needs. Perfect for industrial and commercial use, this connector is a vital component for your connectivity solutions.

