| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0600-S2 |
| Series: | M23 Elite |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| SKU: | AMEMB7JJN0600-S2 |
MB7JJN0600-S2
Specifications
Detailed Description
Introducing the M23 Elite Male Circular Connector, perfect for demanding industrial applications. With a rugged Zinc Die Cast housing and IP67 rating, this connector ensures reliable performance in harsh environments. Featuring 6 contacts, it supports high-speed data and power transmission. Operating temperature ranging from -20°C to 130°C makes it suitable for extreme conditions. The threaded mating type and straight mount angle provide secure and easy installation. A choice of seal materials including Silicone Rubber, Vition Rubber, and EPDM guarantees superior environmental sealing. With a shell finish of Nickel Plated, it offers excellent corrosion resistance. Rated for 28A at 630V, this connector is a reliable solution for your connectivity needs in the Circular Connectors & Accessories category.

