| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0800-S2 |
| Series: | M23 Elite |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB7JJN0800-S2 |
MB7JJN0800-S2
Specifications
Detailed Description
The MB7JJN0800-S2, part of the M23 Elite series, is a high-performance circular connector designed for male gender applications. Constructed with durable Zinc Die Cast housing material, this connector ensures reliability in harsh environments with an IP67 rating for dust and water resistance. With 8 gold-plated contacts, it guarantees secure and efficient signal transmission. Operating temperatures ranging from -20°C to 130°C make it suitable for a wide range of industrial settings. Featuring a straight mount angle and threaded mating type, installation is quick and easy. The connector accommodates wire sizes from 18 to 14 AWG, 22 to 18 AWG, and 28 to 24 AWG, with a shell finish of Nickel Plated for enhanced conductivity. Rated for 10A at 250V and 30A at 630V, it meets high current and voltage demands. Boasting a seal material of Silicone Rubber, Vition Rubber, and EPDM, the MB7JJN0800-S2 ensures long-lasting performance with a mating cycle of 500. Perfect for demanding industrial applications, this connector is a reliable solution for your connectivity needs.

