| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0800-S3 |
| Series: | M23 Elite |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB7JJN0800-S3 |
MB7JJN0800-S3
Specifications
Detailed Description
Introducing the MB7JJN0800-S3, a high-performance connector from the M23 Elite series designed for male gender applications. With a rugged housing made of Zinc Die Cast, this connector ensures durability in harsh environments. Featuring 8 contacts and a wide operating temperature range from -20°C to 130°C, it is suitable for a variety of industrial settings. Its IP67 rating guarantees protection against dust and water ingress. The straight mount angle and threaded mating type facilitate easy installation. Equipped with silicone rubber, Vition rubber, and EPDM seals, the M23-8 shell size insert arrangement allows for reliable connectivity even in demanding conditions. With a current rating of 10A to 30A, voltage rating of 250V to 630V, and compatibility with wire sizes ranging from 18 to 14 AWG, this connector is ideal for power and signal transmission. The nickel-plated shell finish not only enhances its appearance but also provides corrosion resistance. Whether for industrial machinery, automation systems, or other applications, the MB7JJN0800-S3 is a dependable choice in the world of circular connectors.

