| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0900-S1 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite |
| SKU: | AMEMB7JJN0900-S1 |
MB7JJN0900-S1
Specifications
Detailed Description
Introducing the MB7JJN0900-S1, a robust male connector from the M23 Elite series. Crafted with durable Zinc Die Cast housing, this connector is designed for reliability in industrial environments. With 9 gold-plated contacts, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it offers protection against harsh conditions. Its straight mounting angle and threaded mating type facilitate easy installation. The use of high-quality seal materials like Silicone Rubber, Vition Rubber, and EPDM guarantees a secure connection. With a shell size of M23-9 and compatibility with wire sizes ranging from 18 to 24 AWG, this connector is versatile. Nickel-plated for corrosion resistance, it provides a current rating of 10A/30A and voltage rating of 250V/630V. Ideal for demanding applications, this connector is a dependable solution for your connectivity needs.

