| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0900-S2 |
| Series: | M23 Elite |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-9 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB7JJN0900-S2 |
MB7JJN0900-S2
Specifications
Detailed Description
The MB7JJN0900-S2, part of the M23 Elite series, is a high-performance circular connector designed for male gender applications. Constructed with durable Zinc Die Cast housing material, it ensures reliable performance in various environments. With nine gold-plated contacts, this connector guarantees secure and efficient signal transmission. Operating smoothly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, it is ideal for industrial and outdoor use. The M23 shell size, threaded mating type, and straight mount angle make installation easy and secure. Featuring a seal made of Silicone Rubber, Vition Rubber, and EPDM, it offers excellent protection against environmental factors. With a shell finish of Nickel Plated, this connector not only looks sleek but also provides enhanced durability. Suitable for wire sizes ranging from 18-14 AWG to 28-24 AWG, it accommodates a wide range of applications. With a current rating of 10A to 30A and a voltage rating of 250V to 630V, it meets high-performance standards for power transmission. The MB7JJN0900-S2 is the perfect choice for demanding industrial, aerospace, and automotive environments, offering reliability and durability in one compact package.

