| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB7JJN0900-S3 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-9 |
| Series: | M23 Elite |
| SKU: | AMEMB7JJN0900-S3 |
MB7JJN0900-S3
Specifications
Detailed Description
Introducing the MB7JJN0900-S3, a high-performance male connector from the M23 Elite series. With a rugged zinc die-cast housing, this connector is built to withstand the toughest environments, boasting an IP67 rating for dust and water resistance. Featuring 9 gold-plated contacts, it ensures reliable signal transmission even in harsh conditions. Operating seamlessly in temperatures ranging from -20°C to 130°C, and with a mating cycle rating of 500, this connector offers long-term durability. The straight mount angle and threaded mating type make installation a breeze. With a shell size of M23-9 and multiple wire size options, including 18-14 AWG, 22-18 AWG, and 28-24 AWG, it caters to various applications. Nickel-plated for enhanced conductivity, it offers a current rating of 10A and 30A, with a voltage rating of 250V and 630V. Whether used in industrial machinery, automation systems, or telecommunications, this connector guarantees optimal performance. With seal materials including silicone rubber, Vition rubber, and EPDM, it ensures secure connections in demanding settings. Perfect for high-reliability applications, the MB7JJN0900-S3 is a must-have in any connectivity solution.

