MB7RJN0601-KIT

Heilind Number:AMEMB7RJN0601-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB7RJN0601-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB7RJN0601-KIT
Gender:Male
IP Rating:IP67
Wire Size:18 - 14 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:28 A
Voltage Rating:630 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-6
Series:M23 Elite
SKU:AMEMB7RJN0601-KIT

Detailed Description

Introducing the M23 Elite 90° Rotatable Receptacle, SKU MB7RJN0601-KIT, a high-performance solution for demanding industrial connectivity needs. This male connector features a durable zinc die-cast housing with a gold-plated crimp termination method, ensuring reliable and secure connections. With six gold-plated contacts, it offers excellent conductivity and signal integrity. Designed for harsh environments, this connector has an IP67 rating and can operate in temperatures ranging from -20°C to 130°C. Its threaded mating type and Dupont Viton seal provide superior protection against dust and moisture ingress. The M23-6 shell size insert arrangement accommodates wire sizes ranging from 18 to 14 AWG, making it suitable for a wide range of applications. With a nickel-plated shell finish, this connector not only looks sleek but also offers enhanced durability. Rated for 28A at 630V, it is ideal for power and signal transmission in industrial machinery, automation systems, and more. With a mating cycle of 500, it ensures long-term performance and reliability. The M23 Elite 90° Rotatable Receptacle is part of our extensive range of circular connectors and accessories, providing you with a comprehensive connectivity solution for your projects.