MB7RJN0801-KIT

Heilind Number:AMEMB7RJN0801-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB7RJN0801-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB7RJN0801-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-8
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB7RJN0801-KIT

Detailed Description

Introducing the M23 Elite Rotatable Receptacle, a high-performance connector designed for demanding industrial applications. This male connector features a durable zinc die-cast housing with gold-plated contacts, ensuring reliable conductivity in harsh environments. With a maximum operating temperature of 130°C and IP67 rating for dust and water resistance, it is suitable for a wide range of industrial settings. The M23-8 shell size insert arrangement allows for easy installation with 18-14 AWG wires, while the threaded mating type ensures secure connections. Rated for 10A at 250V and 30A at 630V, this connector is capable of handling high-power applications with ease. With a mating cycle of 500, it offers long-lasting performance, making it an ideal choice for industrial machinery, automation systems, and more. Trust in the M23 Elite for rugged durability and reliable connectivity in even the toughest operating conditions.