MB7RJN0802-KIT

Heilind Number:AMEMB7RJN0802-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB7RJN0802-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB7RJN0802-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-8
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB7RJN0802-KIT

Detailed Description

Introducing the M23 Elite Series 90° Rotatable Receptacle, SKU MB7RJN0802-KIT. This male connector features a robust zinc die-cast housing and gold-plated contacts, ensuring reliable performance in industrial environments. With 8 contacts and a crimp termination method, it offers secure and efficient connectivity for 18-14 AWG wires. Operating effortlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating, it guarantees durability and protection against harsh conditions. The Dupont Viton seal material and nickel-plated shell finish further enhance its resilience. With a current rating of 10A/30A and voltage rating of 250V/630V, this connector is suitable for a wide range of applications in the hi-rel sector. Count on the M23 Elite for dependable and high-performance circular connectivity.