MB7RJN0901-KIT

Heilind Number:AMEMB7RJN0901-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB7RJN0901-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB7RJN0901-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB7RJN0901-KIT

Detailed Description

Introducing the M23 Elite Series Rotatable Receptacle, SKU MB7RJN0901-KIT. This male connector features a durable zinc die-cast housing and gold-plated contacts, ensuring reliable performance in industrial environments. With 9 contacts, it offers ample connectivity for various applications. The crimp termination method makes installation quick and easy, while the IP67 rating guarantees protection against dust and water ingress. Operating temperature ranges from -20°C to 130°C, making it suitable for use in extreme conditions. The threaded mating type ensures a secure connection, while the Dupont Viton seal provides additional protection. Designed for longevity, it boasts a mating cycle of 500 cycles. Suitable for wire sizes 18-14 AWG, it can handle current ratings of 10A and 30A, with voltage ratings of 250V and 630V. Nickel-plated shell finish adds to its durability. Ideal for use in aerospace, defense, and industrial applications, this connector, part of our Circular Connectors & Accessories range, is a dependable solution for your connectivity needs.