MB7RJN0902-KIT

Heilind Number:AMEMB7RJN0902-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MB7RJN0902-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB7RJN0902-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:18 - 14 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB7RJN0902-KIT

Detailed Description

Introducing the M23 Elite Series Rotatable Receptacle, SKU MB7RJN0902-KIT, designed for high-performance connectivity in demanding environments. This male connector features a durable zinc die-cast housing and a secure threaded mating type, ensuring reliable connections. With nine gold-plated contacts and a crimp termination method, it guarantees excellent signal transmission. Operating at temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, it's ideal for industrial applications. The shell size M23 insert arrangement, along with Dupont Viton seal material, provides added protection. Nickel-plated for corrosion resistance, it accommodates wire sizes 18-14 AWG and offers a current rating of 10A/30A and voltage rating of 250V/630V. With a mating cycle of 500, it's a dependable choice for circular connector solutions. Explore the M23 Elite Series for top-tier performance in connectivity.