| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MC1CJN0600 |
| Series: | M40 |
| Gender: | Female |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMC1CJN0600 |
MC1CJN0600
| Heilind Number: | AMEMC1CJN0600 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MC1CJN0600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug,female,6pos,HC Crimp

