MS3450KT22-22SX

Heilind Number:AMEMC1JJN0601
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-22SX
Series:M40 Connector
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:6
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M40
Mating Type:Threaded
Mount Angle:Straight
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M40-6
Mating Cycles:50 cycle
Shell Finish:Nickel Plated
Current Rating:30 A, 75 A
Voltage Rating:250 V, 630 V
SKU:AMEMC1JJN0601

Detailed Description

Introducing the MS3450KT22-22SX M40 Connector Female, a robust and reliable solution for your connectivity needs. Crafted from durable Zinc Die Cast housing material, this connector is designed to perform in even the harshest environments with a wide operating temperature range of -20°C to 130°C and IP67 rating for dust and water resistance. Featuring 6 gold-plated contacts, it ensures secure and efficient signal transmission. The M40 shell size, Threaded mating type, and Straight mount angle guarantee easy and stable installation. With a maximum current rating of 75A and voltage rating of 630V, this connector is suitable for high-power applications. Its Dupont Viton seal material and Nickel Plated shell finish provide added protection and longevity. Perfect for use in Circular Connectors & Accessories, this M40 Connector is a dependable choice for demanding industrial and commercial environments.