| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MC1LKN0800 |
| Series: | M40 |
| Gender: | Male |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMC1LKN0800 |
MC1LKN0800
| Heilind Number: | AMEMC1LKN0800 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MC1LKN0800 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle,male,8pos,Crimp,Sho straight

