| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-23P |
| Series: | M40 Connector |
| Gender: | Female |
| Housing Material: | Aluminum Alloy |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M40 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M40-6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 - 8 AWG, 18 - 14 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 30 A, 75 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMC1UPN0601 |
MS3450KT22-23P
Specifications
Detailed Description
Introducing the MS3450KT22-23P, part of the M40 Connector series. This Female connector, crafted from durable Aluminum Alloy, features 6 gold-plated contacts designed for reliable signal transmission even in harsh environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it ensures performance in varied conditions. The Threaded mating type and Straight mount angle offer secure and easy installation. Utilizing Dupont Viton seals and Nickel Plated shell finish, it guarantees robust protection against moisture and corrosion. Suitable for wire sizes ranging from 12-8 AWG to 18-14 AWG, this connector accommodates a wide range of applications. With a current rating of 30A to 75A and voltage rating of 250V to 630V, it meets high power and reliability requirements. RoHS compliant and designed for 500 mating cycles, the MS3450KT22-23P is a dependable solution in the Circular Connectors & Accessories category.

