MS3450KT22-23S

Heilind Number:AMEMC1UPN0801
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-23S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-23S
Series:M40 Connector
Gender:Female
Housing Material:Aluminum Alloy
Number of Contacts:8
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M40
Mating Type:Threaded
Mount Angle:Straight
Seal Material:Vition Rubber
Shell Size - Insert Arrangement:M40-8
Mating Cycles:50 cycle
Shell Finish:Nickel Plated
Current Rating:30 A, 75 A
Voltage Rating:250 V, 630 V
SKU:AMEMC1UPN0801

Detailed Description

The MS3450KT22-23S M40 Connector, featuring a robust aluminum alloy housing and a female gender, is designed for reliable connectivity in demanding environments. With eight contacts, it facilitates high-speed data and power transmission. Operating efficiently in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, this connector ensures performance even in harsh conditions. Its threaded mating type and straight mount angle make installation easy and secure. The Vition Rubber seal provides additional protection, while the nickel-plated shell finish enhances durability. With a current rating of 30A (75A peak) and voltage rating of 250V (630V peak), it meets the demands of industrial applications. The M40-8 shell size insert arrangement, along with 50 mating cycles, guarantees long-term functionality. In the category of Circular Connectors & Accessories, this product offers high reliability and performance, making it an essential component in various connectivity solutions.