MC3CG-S2

Heilind Number:AMEMC3CG-S2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MC3CG-S2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cord grip, C series,range Dia. 15 - 17mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S2
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:12.5 - 14.5 mm
SKU:AMEMC3CG-S2

Detailed Description

Introducing the Cord Grip C Series, designed for securing cables with a diameter ranging from 15 to 17mm. Crafted from durable die-cast zinc, this cord grip ensures robust protection in various environments. Featuring an IP67 rating, it offers reliable ingress protection against dust and water. The EPDM seal material guarantees a tight and secure fit, even in extreme temperatures ranging from -20°C to 130°C. With RoHS compliance, it meets environmental standards. Compatible with cables measuring 12.5 to 14.5mm, this cord grip is a versatile solution for wire and cable management. Trust in the MC3CGS2 for dependable strain relief in industrial and commercial applications.