MC3CG-S3

Heilind Number:AMEMC3CG-S3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MC3CG-S3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cord grip,Cseries, cable range dia. 17 - 21.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S3
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:14.5 - 17 mm
SKU:AMEMC3CG-S3

Detailed Description

Introducing the Cord Grip Cseries, the perfect solution for securely fastening cables with diameters ranging from 17 to 21.5mm. Crafted from durable die-cast zinc with an EPDM seal, this cord grip ensures reliable performance even in harsh environments. With an IP67 rating, it provides exceptional protection against dust and water ingress. Operating smoothly in temperatures as low as -20°C and up to 130°C, it's suitable for a wide range of applications. This RoHS-compliant accessory, featuring a M40 thread size, guarantees both performance and environmental responsibility. Compatible with diameters of 14.5 to 17mm, it offers versatility in cable management. From strain relief to cable gland functions, the Cord Grip Cseries is a vital component in any wire and cable management setup. Trust in its quality and durability for efficient and secure cable fastening.