| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MC3CG-S4 |
| Accessory Type: | Cord Grip |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Thread Size: | M40 |
| Body Material: | Die Cast Zinc |
| Seal Material: | EPDM |
| Compatible Diameter: | 17 - 19.5 mm |
| SKU: | AMEMC3CG-S4 |
MC3CG-S4
Specifications
Detailed Description
Introducing the Cord Grip C Series, designed for secure cable management in industrial environments. With a cable range diameter of 21.5 - 26mm, this accessory ensures a tight and reliable seal. Crafted from durable die-cast zinc with an IP67 rating, it offers protection against dust and water ingress. The EPDM seal material guarantees optimal performance even in extreme temperatures, ranging from -20°C to 130°C. Featuring a thread size of M40 and RoHS compliance, it meets strict environmental standards. Compatible with cables of 17 - 19.5mm diameter, this cord grip is a versatile solution for strain relief and cable gland applications. Trust in the MC3CGS4 for efficient wire and cable management in any project.

